TPS6281208QWRWYRQ1 Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 9-VFQFN
Price & Procurement
6,511 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 309.00000 ¥309
10 277.80000 ¥2,778
25 262.12000 ¥6,553
100 223.33000 ¥22,333
250 209.70000 ¥52,425
500 183.48800 ¥91,744
1,000 173.10000 ¥173,100

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TPS6281208QWRWYRQ1

Datasheet
Digi-Key Part Number 296-TPS6281208QWRWYRQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS6281208QWRWYRQ1
Copy  
Description TPS6281208QWRWYRQ1 ORBEA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 9-VFQFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS6281x-Q1 Datasheet
Featured Product TPS62810-Q1 Automotive Adjustable Frequency Step-Down Converter
PCN Design/Specification TPS628yyy 29/Jan/2020
Manufacturer Product Page TPS6281208QWRWYRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.75V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.1V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 1.8MHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, Wettable Flank
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (3x2)
Base Part Number TPS6281208
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS628112MQWRWYRQ1

TPS628112MQWRWYRQ1 ORBEA

Texas Instruments

¥273.00000 Details

TPS628132MQWRWYRQ1

AUTOMOTIVE 2.75-V TO 6-V, 3-A ST

Texas Instruments

¥348.00000 Details

TPS628100MQWRWYRQ1

AUTOMOTIVE 2.75-V TO 6-V, 4-A ST

Texas Instruments

¥348.00000 Details

CAXC2T245QRSWRQ1

AUTOMOTIVE DUAL-BIT DUAL-SUPPLY

Texas Instruments

¥132.00000 Details

SN74LVC1G19DBVT

IC DECODER/DEMUX 1X1:2 SOT23-6

Texas Instruments

¥112.00000 Details

TPS62813QWRWYRQ1

IC POWER MANAGEMENT

Texas Instruments

¥348.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS6281208QWRWYRQ1DKR