JPY | USD

TPS628113HQWRWYRQ1 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 9-VFQFN
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 275.00000 ¥275
10 247.10000 ¥2,471
25 233.08000 ¥5,827
100 198.59000 ¥19,859
250 186.47600 ¥46,619
500 163.16600 ¥81,583
1,000 146.89300 ¥146,893

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS628113HQWRWYRQ1

Datasheet
Digi-Key Part Number 296-TPS628113HQWRWYRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS628113HQWRWYRQ1
Copy  
Description AUTOMOTIVE 2.75-V TO 6-V, 1-A ST
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 9-VFQFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS6281x-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.75V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1.8MHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (3x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS628132MQWRWYRQ1

AUTOMOTIVE 2.75-V TO 6-V, 3-A ST

Texas Instruments

¥350.00000 Details

TPS62810QWRWYRQ1

IC REG BUCK 6V 4A 2MM X 3MM QFN

Texas Instruments

¥350.00000 Details

TPS628110AQWRWYRQ1

TPS628110AQWRWYRQ1 ORBEA

Texas Instruments

¥275.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS628113HQWRWYRQ1CT