JPY | USD

TPS628100MQWRWYRQ1 Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 4A 9-VFQFN
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 349.00000 ¥349.00
10 313.70000 ¥3,137.00
25 296.52000 ¥7,413.00
100 256.95000 ¥25,695.00
250 243.77200 ¥60,943.00
500 218.73600 ¥109,368.00
1,000 217.54200 ¥217,542.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS628100MQWRWYRQ1

Datasheet
Digi-Key Part Number 296-TPS628100MQWRWYRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS628100MQWRWYRQ1
Copy  
Description AUTOMOTIVE 2.75-V TO 6-V, 4-A ST
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 4A 9-VFQFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS6281x-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.75V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 4A
Frequency - Switching 1.8MHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (3x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

PI4ULS5V106ZHDEX

INTERFACE ULS U-QFN3030-16

Diodes Incorporated

¥240.00000 Details

CSD87588NT

MOSFET 2N-CH 30V 25A 5PTAB

Texas Instruments

¥202.00000 Details

ACM2012H-381-2P-T05

CMC 300MA 2LN 380 OHM SMD

TDK Corporation

¥68.00000 Details

77311-818-02LF

CONN HEADER VERT 2POS 2.54MM

Amphenol ICC (FCI)

¥24.00000 Details

5018

PC TEST POINT COMPACT

Keystone Electronics

¥46.00000 Details

TPS65086100RSKT

IC REG CTRLR FPGA 13OUT 64VQFN

Texas Instruments

¥1,310.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS628100MQWRWYRQ1CT