JPY | USD

TPS62750DSKT - Converter, USB Voltage Regulator IC 1 Output 10-SON (2.5x2.5)
Price & Procurement
1,773 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 268.00000 ¥268
10 240.80000 ¥2,408
25 227.16000 ¥5,679
100 193.55000 ¥19,355

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS62750DSKTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥165.16800
  • Digi-Reel®  : 296-TPS62750DSKTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,773 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS62750DSKR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥113.16267

TPS62750DSKT

Datasheet
Digi-Key Part Number 296-TPS62750DSKTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62750DSKT
Copy  
Description IC CONV STEP-DWN FOR USB 10SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, USB Voltage Regulator IC 1 Output 10-SON (2.5x2.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, USB
Voltage - Input 2.9V ~ 6V
Number of Outputs 1
Voltage - Output 0.8V ~ 5.1V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
Base Part Number TPS62750
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS62750EVM-413

EVAL MODULE FOR TPS62750-413

Texas Instruments

¥6,858.00000 Details
Additional Resources
Standard Package 1
Other Names 296-24885-1
296-24885-1-ND
296-TPS62750DSKTCT