TPS62748YFPR Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 187.00000 ¥187
10 167.20000 ¥1,672
25 158.64000 ¥3,966
100 130.32000 ¥13,032
250 121.81600 ¥30,454
500 107.65000 ¥53,825
1,000 93.54000 ¥93,540

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-52029-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥93.53967
  • Digi-Reel®  : 296-52029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43000-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥130.50000
  • Cut Tape (CT)  : 296-43000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥193.00000
  • Digi-Reel®  : 296-43000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS62748YFPR

Datasheet
Digi-Key Part Number 296-52029-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62748YFPR
Copy  
Description IC REG BUCK PROG 300MA 8DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA

Copy  
Customer Reference
Documents & Media
Datasheets TPS62748 Datasheet
Featured Product Power Management
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
WCSP Pin Indicator 15/Jan/2021
Manufacturer Product Page TPS62748YFPR Specifications
EDA / CAD Models TPS62748YFPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.15V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 1.8V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA
Base Part Number TPS62748
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SPV1050TTR

IC BATT CHG MULTI-CHEM 20VFQFPN

STMicroelectronics

¥417.00000 Details

CG2179M2-C4

IC RF SWITCH SPDT 3GHZ 6MINIMOLD

CEL

¥83.00000 Details

BQ25100YFPR

IC BATT CHG LI-ION 1CELL 6DSBGA

Texas Instruments

¥216.00000 Details

TPS82698SIPT

DC DC CONVERTER 3V 2W

Texas Instruments

¥229.00000 Details

TPS62748YFPT

IC REG BUCK PROG 300MA 8DSBGA

Texas Instruments

¥193.00000 Details

INA180B1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 296-52029-1