JPY | USD

TPS62291DRVR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 221.00000 ¥221.00
10 198.30000 ¥1,983.00
25 187.12000 ¥4,678.00
100 159.40000 ¥15,940.00
250 149.67600 ¥37,419.00
500 130.96800 ¥65,484.00
1,000 123.55500 ¥123,555.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41859-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥124.16233
  • Digi-Reel®  : 296-41859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-23330-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥172.94000
  • Cut Tape (CT)  : 296-23330-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥255.00000
  • Digi-Reel®  : 296-23330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS62291DRVR

Datasheet
Digi-Key Part Number 296-41859-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62291DRVR
Copy  
Description IC REG BUCK 3.3V 1A 6SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS62291
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS62293DRVR

IC REG BUCK 1.8V 1A 6SON

Texas Instruments

¥222.00000 Details

TPS62291DRVT

IC REG BUCK 3.3V 1A 6SON

Texas Instruments

¥255.00000 Details

B2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 2POS 2MM

JST Sales America Inc.

¥59.00000 Details

CP2102N-A02-GQFN24R

IC USB TO UART BRIDGE QFN24

Silicon Labs

¥188.00000 Details

0ABA-0500-TN

FUSE BOARD MNT 500MA 32VDC 0402

Bel Fuse Inc.

¥74.00000 Details

SN74AVC4T245RSVR

IC TRANSLATION TXRX 3.6V 16UQFN

Texas Instruments

¥126.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41859-1