TPS62082DSGT Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad
Price & Procurement
591 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 234.00000 ¥234
10 210.10000 ¥2,101
25 198.20000 ¥4,955
100 168.87000 ¥16,887

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29647-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥158.56400
  • Cut Tape (CT)  : 296-29647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥234.00000
  • Tape & Reel (TR)  : 296-49331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥113.78100
  • Cut Tape (CT)  : 296-49331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥204.00000
  • Digi-Reel®  : 296-49331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS62082DSGT

Datasheet
Digi-Key Part Number 296-29647-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62082DSGT
Copy  
Description IC REG BUCK 3.3V 1.2A 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS62082
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62082DSGR

IC REG BUCK 3.3V 1.2A 8WSON

Texas Instruments

¥204.00000 Details

SC189CULTRT

IC REG BUCK 1.2V 1.5A 6MLPD

Semtech Corporation

¥140.00000 Details

DF40C-50DP-0.4V(51)

CONN PLUG 50POS SMD GOLD

Hirose Electric Co Ltd

¥123.00000 Details

LM3676SD-3.3/NOPB

IC REG BUCK 3.3V 600MA 8WSON

Texas Instruments

¥191.00000 Details

614105150721

CONN RCPT USB2.0 MICRO B VERT

Würth Elektronik

¥241.00000 Details

ESD122DMYR

TVS DIODE 3.6VWM 8.4VC 3X2SON

Texas Instruments

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 296-29647-6