TPS62082DSGR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
10 182.70000 ¥1,827
25 172.28000 ¥4,307
100 146.80000 ¥14,680
250 137.83600 ¥34,459
500 120.60800 ¥60,304
1,000 113.78100 ¥113,781

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29647-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥158.56400
  • Cut Tape (CT)  : 296-29647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥234.00000
  • Digi-Reel®  : 296-29647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥113.78100
  • Cut Tape (CT)  : 296-49331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥204.00000

TPS62082DSGR

Datasheet
Digi-Key Part Number 296-49331-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62082DSGR
Copy  
Description IC REG BUCK 3.3V 1.2A 8WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS62082
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM3281YFQR

IC REG BUCK 3.3V 1.2A 6DSBGA

Texas Instruments

¥199.00000 Details

TPS62081DSGR

IC REG BUCK 1.8V 1.2A 8WSON

Texas Instruments

¥204.00000 Details

TPS62082DSGT

IC REG BUCK 3.3V 1.2A 8WSON

Texas Instruments

¥234.00000 Details

TPS62080ADSGT

IC REG BUCK ADJ 1.2A 8WSON

Texas Instruments

¥234.00000 Details

MIC23150-SYMT-TR

IC REG BUCK 3.3V 2A 8MLF

Microchip Technology

¥199.00000 Details

D5V0F2U6LP-7

TVS DIODE 5.5VWM 12V U-DFN1610-6

Diodes Incorporated

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 296-49331-6