JPY | USD

TPS62082DSGR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad
Price & Procurement
3,113 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 203.00000 ¥203.00
10 182.20000 ¥1,822.00
25 171.84000 ¥4,296.00
100 146.41000 ¥14,641.00
250 137.47600 ¥34,369.00
500 120.29000 ¥60,145.00
1,000 113.48100 ¥113,481.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥114.03933
  • Digi-Reel®  : 296-49331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,113 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-29647-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥158.92400
  • Cut Tape (CT)  : 296-29647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 511 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥235.00000
  • Digi-Reel®  : 296-29647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 511 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS62082DSGR

Datasheet
Digi-Key Part Number 296-49331-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62082DSGR
Copy  
Description IC REG BUCK 3.3V 1.2A 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS62082
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62081DSGR

IC REG BUCK 1.8V 1.2A 8WSON

Texas Instruments

¥204.00000 Details

S36SE05003NDFG

DC DC CONVERTER 5V 17W

Delta Electronics

¥3,424.00000 Details

LM3281YFQR

IC REG BUCK 3.3V 1.2A 6DSBGA

Texas Instruments

¥200.00000 Details

TPS62082DSGT

IC REG BUCK 3.3V 1.2A 8WSON

Texas Instruments

¥235.00000 Details

TPS62080ADSGT

IC REG BUCK ADJ 1.2A 8WSON

Texas Instruments

¥235.00000 Details

MIC23150-SYMT-TR

IC REG BUCK 3.3V 2A 8MLF

Microchip Technology

¥170.00000 Details
Additional Resources
Standard Package 1
Other Names 296-49331-1