TPS62081DSGR Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 8-WFDFN Exposed Pad
Price & Procurement
673 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
10 182.70000 ¥1,827
25 172.28000 ¥4,307
100 146.80000 ¥14,680
250 137.83600 ¥34,459
500 120.60800 ¥60,304
1,000 113.78100 ¥113,781

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-29646-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥158.56400
  • Cut Tape (CT)  : 296-29646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥234.00000
  • Digi-Reel®  : 296-29646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46472-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥113.78100
  • Digi-Reel®  : 296-46472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 673 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS62081DSGR

Datasheet
Digi-Key Part Number 296-46472-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62081DSGR
Copy  
Description IC REG BUCK 1.8V 1.2A 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 8-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS62081
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62082DSGR

IC REG BUCK 3.3V 1.2A 8WSON

Texas Instruments

¥204.00000 Details
Additional Resources
Standard Package 1
Other Names 296-46472-1