JPY | USD
Favorite

TPS61372YKBT Boost Switching Regulator IC Positive Adjustable 5V 1 Output 3.8A 16-XFBGA, DSBGA
Price & Procurement
912 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 553.00000 ¥553
10 496.10000 ¥4,961
25 469.04000 ¥11,726
100 385.66000 ¥38,566

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53052-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: ¥346.05200
  • Digi-Reel®  : 296-53052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 912 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TPS61372YKBRTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥231.97900

TPS61372YKBT

Datasheet
Digi-Key Part Number 296-53052-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61372YKBT
Copy  
Description IC REG BOOST ADJ 3.8A 16DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 5V 1 Output 3.8A 16-XFBGA, DSBGA

Copy  
Documents & Media
Datasheets TPS61372
Manufacturer Product Page TPS61372YKBT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 16V
Current - Output 3.8A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-XFBGA, DSBGA
Supplier Device Package 16-DSBGA (1.51x1.46)
Base Part Number TPS613
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61372YKBR

IC PWR MGMT SWITCHING REGULATOR

Texas Instruments

¥231.97900 Details

TPS61089RNRR

IC REG BOOST ADJ 7A 11VQFN

Texas Instruments

¥327.00000 Details

TPS61046YFFR

IC LED DRVR RGLTR DIM

Texas Instruments

¥140.00000 Details

TPS61253AYFFT

IC REG BOOST 5V 4.6A 9DSBGA

Texas Instruments

¥172.00000 Details

TPS61253YFFR

IC REG BOOST 5V 3.9A 9DSBGA

Texas Instruments

¥159.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53052-1