TPS61259YFFT Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA
Price & Procurement
630 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 198.00000 ¥198
10 177.20000 ¥1,772
25 168.16000 ¥4,204
100 138.13000 ¥13,813

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-34931-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥86.16033
  • Cut Tape (CT)  : 296-34931-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥172.00000
  • Digi-Reel®  : 296-34931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TPS61259YFFTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥129.11600
  • Digi-Reel®  : 296-TPS61259YFFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS61259YFFT

Datasheet
Digi-Key Part Number 296-TPS61259YFFTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS61259YFFT
Copy  
Description IC REG BOOST 5.1V 3.9A 9DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA

Copy  
Customer Reference
Documents & Media
Datasheets TPS6125x
Design Resources TPS61259 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Packaging WCSP Pin Indicator 15/Jan/2021
EDA / CAD Models TPS61259YFFT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.65V
Voltage - Input (Max) 4.85V
Voltage - Output (Min/Fixed) 5.1V
Voltage - Output (Max) -
Current - Output 3.9A (Switch)
Frequency - Switching 3.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA
Base Part Number TPS61259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1319MT-29LE/OT

IC SUPERVISOR 1 CHANNEL SOT23-5

Microchip Technology

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35028-1
296-35028-1-ND
296-TPS61259YFFTCT