JPY | USD

TPS61235PRWLT Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN
Price & Procurement
4,664 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320.00
10 287.80000 ¥2,878.00
25 271.52000 ¥6,788.00
100 231.36000 ¥23,136.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44628-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
  • Unit Price: ¥217.23600
  • Cut Tape (CT)  : 296-44628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,664 - Immediate
  • Unit Price: ¥320.00000
  • Tape & Reel (TR)  : 296-47376-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥155.97767
  • Cut Tape (CT)  : 296-47376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥279.00000
  • Digi-Reel®  : 296-47376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS61235PRWLT

Datasheet
Digi-Key Part Number 296-44628-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS61235PRWLT
Copy  
Description IC REG BOOST 5.1V 6.5A 9VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS61235P, TPS61236P Datasheet
Featured Product Power Management
Manufacturer Product Page TPS61235PRWLT Specifications
EDA / CAD Models TPS61235PRWLT by SnapEDA
TPS61235PRWLT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 5.1V
Voltage - Output (Max) -
Current - Output 6.5A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (2.5x2.5)
Base Part Number TPS61235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BQ24072TRGTR

IC BATT CHG LI-ION 1CELL 16QFN

Texas Instruments

¥272.00000 Details

UJ31-CH-G2-SMT-TR

CONN RCPT USB3.1 TYPEC 24POS SMD

CUI Devices

¥277.00000 Details

500ASSP1M6QE

SWITCH SLIDE SPDT 3A 120V

E-Switch

¥493.00000 Details

V5.5MLA0603NH

VARISTOR 8.2V 30A 0603

Littelfuse Inc.

¥63.00000 Details

BCR421UE6327HTSA1

IC LED DRVR LIN DIM 200MA SC74-6

Infineon Technologies

¥72.00000 Details

FSM2JSMAATR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥34.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44628-6