JPY | USD

TPS61235PRWLR Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277.00
10 249.20000 ¥2,492.00
25 235.04000 ¥5,876.00
100 200.25000 ¥20,025.00
250 188.03200 ¥47,008.00
500 164.52600 ¥82,263.00
1,000 155.21400 ¥155,214.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44628-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥216.17200
  • Cut Tape (CT)  : 296-44628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,664 - Immediate
  • Unit Price: ¥320.00000
  • Digi-Reel®  : 296-44628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,664 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47376-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥155.97767
  • Cut Tape (CT)  : 296-47376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥279.00000

TPS61235PRWLR

Datasheet
Digi-Key Part Number 296-47376-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS61235PRWLR
Copy  
Description IC REG BOOST 5.1V 6.5A 9VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 5.1V
Voltage - Output (Max) -
Current - Output 6.5A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 9-VFQFN
Supplier Device Package 9-VQFN-HR (2.5x2.5)
Base Part Number TPS61235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61235PRWLT

IC REG BOOST 5.1V 6.5A 9VQFN

Texas Instruments

¥320.00000 Details

FDN340P

MOSFET P-CH 20V 2A SUPERSOT3

ON Semiconductor

¥48.00000 Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

¥98.00000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

¥48.00000 Details

128-0711-201

CONN UMC JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

¥73.00000 Details

0527460671

CONN FFC BOTTOM 6POS 0.50MM R/A

Molex

¥99.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47376-6