JPY | USD

TPS61093DSKT Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 322.00000 ¥322.00
10 289.50000 ¥2,895.00
25 273.12000 ¥6,828.00
100 232.69000 ¥23,269.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25245-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥218.48800
  • Cut Tape (CT)  : 296-25245-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥322.00000
  • Tape & Reel (TR)  : 296-39430-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥156.80400
  • Cut Tape (CT)  : 296-39430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥280.00000
  • Digi-Reel®  : 296-39430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS61093DSKT

Datasheet
Digi-Key Part Number 296-25245-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS61093DSKT
Copy  
Description IC REG BOOST ADJ 900MA 10SON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.6V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.6V
Voltage - Output (Max) 17V
Current - Output 900mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
Base Part Number TPS61093
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS61093EVM-519

EVAL MODULE FOR TPS61093-519

Texas Instruments

¥6,942.00000 Details
You May Also Be Interested In

RT6150B-33GQW

IC REG BCK BST 3.3V 800MA 10WDFN

Richtek USA Inc.

¥243.00000 Details

VTVS3V3GSMF-M3-08

TVS DIODE 3.3VWM 8.9VC DO219AB

Vishay General Semiconductor - Diodes Division

¥76.00000 Details

TPS61093DSKR

IC REG BOOST ADJ 900MA 10SON

Texas Instruments

¥280.00000 Details

LM3435SQ/NOPB

IC LED DRVR RGLTR DIM 2A 40WQFN

Texas Instruments

¥807.00000 Details

AP3015KTR-G1

IC REG BOOST ADJ 300MA SOT23-5

Diodes Incorporated

¥90.00000 Details

MX25R1635FZUIL0

IC FLASH 16MBIT SPI/QUAD 8USON

Macronix

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25245-6