TPS61093DSKR Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 278.00000 ¥278
10 250.50000 ¥2,505
25 236.28000 ¥5,907
100 201.32000 ¥20,132
250 189.02800 ¥47,257
500 165.39800 ¥82,699
1,000 156.03700 ¥156,037

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25245-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥217.42000
  • Cut Tape (CT)  : 296-25245-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥321.00000
  • Digi-Reel®  : 296-25245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-39430-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥156.03667
  • Digi-Reel®  : 296-39430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS61093DSKR

Datasheet
Digi-Key Part Number 296-39430-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS61093DSKR
Copy  
Description IC REG BOOST ADJ 900MA 10SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.6V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.6V
Voltage - Output (Max) 17V
Current - Output 900mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
Base Part Number TPS61093
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS61093EVM-519

EVAL MODULE FOR TPS61093-519

Texas Instruments

¥6,908.00000 Details
You May Also Be Interested In

TPS61093DSKT

IC REG BOOST ADJ 900MA 10SON

Texas Instruments

¥321.00000 Details

TPS7A4700RGWR

IC REG LINEAR POS ADJ 1A 20VQFN

Texas Instruments

¥671.00000 Details

OPA2990IDSGR

IC OPAMP GP 2 CIRCUIT 8WSON

Texas Instruments

¥237.00000 Details

0541043531

CONN FFC TOP 35POS 0.50MM R/A

Molex

¥316.00000 Details

TPS61201DRCR

IC REG BOOST 3.3V 1.2A 10VSON

Texas Instruments

¥320.00000 Details

TPS7A4901DGNR

IC REG LIN POS ADJ 150MA 8MSOP

Texas Instruments

¥351.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39430-1