JPY | USD
Favorite

TPS61081DRCT Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A (Switch) 10-VFDFN Exposed Pad
Price & Procurement
1,732 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352
10 316.90000 ¥3,169
25 299.68000 ¥7,492
100 246.38000 ¥24,638

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28007-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥148.20867
  • Cut Tape (CT)  : 296-28007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥307.00000
  • Digi-Reel®  : 296-28007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-21556-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥221.07600
  • Digi-Reel®  : 296-21556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,732 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS61081DRCRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥148.20867
  • Tape & Reel (TR)  : TPS61081DRCTG4-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥221.07600

TPS61081DRCT

Datasheet
Digi-Key Part Number 296-21556-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61081DRCT
Copy  
Description IC REG BOOST ADJ 1.3A 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A (Switch) 10-VFDFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS61080/81
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 27V
Current - Output 1.3A (Switch)
Frequency - Switching 600kHz, 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS61081EVM-147

EVAL MODULE FOR TPS61081-147

Texas Instruments

¥6,615.00000 Details
You May Also Be Interested In

TPS63010YFFR

IC REG BCK BST ADJ 2A 20DSBGA

Texas Instruments

¥255.00000 Details

MF-MSMF200-2

PTC RESET FUSE 8V 2A 1812

Bourns Inc.

¥85.00000 Details

SN65LVDS93BIDGGRQ1

FLATLINK TRANSMITTER AND RECEIVE

Texas Instruments

¥1,066.00000 Details

TPS65105PWPR

IC REG CTRLR TFT 4OUT 24HTSSOP

Texas Instruments

¥308.00000 Details

PCA9555RGER

IC I/O EXPANDER I2C 16B 24VQFN

Texas Instruments

¥237.00000 Details

TPS79801QDGNRQ1

IC REG LIN POS ADJ 50MA 8MSOP

Texas Instruments

¥239.00000 Details
Additional Resources
Standard Package 1
Other Names 296-21556-1