TPS61021ADSGR Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A (Switch) 8-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159
10 142.10000 ¥1,421
25 134.96000 ¥3,374
100 110.84000 ¥11,084
250 103.60800 ¥25,902
500 91.56200 ¥45,781
1,000 79.56000 ¥79,560

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46241-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥119.40800
  • Cut Tape (CT)  : 296-46241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥183.00000
  • Digi-Reel®  : 296-46241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS61021ADSGR

Datasheet
Digi-Key Part Number 296-TPS61021ADSGRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS61021ADSGR
Copy  
Description IC REG BOOST ADJUSTABLE 3A 8WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A (Switch) 8-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPS61021A Datasheet
Featured Product Power Management
PCN Design/Specification Material Set 30/Aug/2016
Manufacturer Product Page TPS61021ADSGR Specifications
EDA / CAD Models TPS61021ADSGR by SnapEDA
TPS61021ADSGR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 4.4V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 4V
Current - Output 3A (Switch)
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS61021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS61021ADSGT

IC REG BOOST ADJUSTABLE 3A 8WSON

Texas Instruments

¥183.00000 Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

¥38.00000 Details

DRV8837CDSGR

IC HALF-BRIDGE DRVR PWM 8WSON

Texas Instruments

¥113.00000 Details

TCK107AG,LF

IC PWR SWITCH P-CHAN 1:1 4WCSPD

Toshiba Semiconductor and Storage

¥59.00000 Details

MMSZ5V1T1G

DIODE ZENER 5.1V 500MW SOD123

ON Semiconductor

¥28.00000 Details

TPD3E001DRLR

TVS DIODE 5.5VWM SOT5

Texas Instruments

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47240-1
296-47240-1-ND
296-TPS61021ADSGRCT