TPS563231DRLR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108
10 95.20000 ¥952
25 89.44000 ¥2,236
100 72.97000 ¥7,297
250 67.78000 ¥16,945
500 57.68200 ¥28,841
1,000 47.61500 ¥47,615

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS563231DRLR

Datasheet
Digi-Key Part Number 296-TPS563231DRLRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS563231DRLR
Copy  
Description POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666

Copy  
Customer Reference
Documents & Media
Datasheets TPS563231 Datasheet
PCN Design/Specification TPS563231/TPS562231 24/Feb/2020
Manufacturer Product Page TPS563231DRLR Specifications
EDA / CAD Models TPS563231DRLR by SnapEDA
TPS563231DRLR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 7V
Current - Output 3A
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
Base Part Number TPS563231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS563231DRLT

IC REG CTRLR

Texas Instruments

¥110.00000 Details

SI3440ADV-T1-GE3

MOSFET N-CH 150V 2.2A 6TSOP

Vishay Siliconix

¥58.00000 Details

TLV61048DBVT

IC REG BOOST ADJ SOT23-6

Texas Instruments

¥168.00000 Details

SJ1-3534NG

CONN JACK STEREO 3.5MM R/A

CUI Devices

¥139.00000 Details

TCRT1000

SENSOR OPTO TRANS 4MM REFL THPCB

Vishay Semiconductor Opto Division

¥148.00000 Details

RB-0505S

DC DC CONVERTER 5V 1W

Recom Power

¥755.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS563231DRLRCT