TPS560430YQDBVRQ1 Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 184.00000 ¥184
10 164.30000 ¥1,643
25 155.92000 ¥3,898
100 128.07000 ¥12,807
250 119.72400 ¥29,931
500 105.80000 ¥52,900
1,000 91.93200 ¥91,932

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TPS560430YQDBVRQ1

Datasheet
Digi-Key Part Number 296-TPS560430YQDBVRQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS560430YQDBVRQ1
Copy  
Description IC POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets TPS560430-Q1
PCN Packaging Symbolization Change 04/Nov/2020
Manufacturer Product Page TPS560430YQDBVRQ1 Specifications
EDA / CAD Models TPS560430YQDBVRQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 36V
Current - Output 600mA
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS560430
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LMR50410Y3FQDBVRQ1

AUTOMOTIVE QUALIFIED SIMPLE SWIT

Texas Instruments

¥205.00000 Details

TLP175A(TPL,E

SSR RELAY SPST-NO 100MA 0-60V

Toshiba Semiconductor and Storage

¥138.00000 Details

TPS560430YFQDBVRQ1

IC POWER MANAGEMENT

Texas Instruments

¥184.00000 Details

TPS560430YDBVR

IC REG BUCK PFM 600MA SOT23-6

Texas Instruments

¥155.00000 Details

LMR50410YQDBVRQ1

NIXON PLUS-LMR50410YQDBVRQ1

Texas Instruments

¥205.00000 Details

SI53301-B-GMR

IC CLK BUFFER 2:6 725MHZ 32QFN

Skyworks Solutions Inc.

¥406.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS560430YQDBVRQ1DKR