TPS560430YDBVR Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
10 139.20000 ¥1,392
25 132.16000 ¥3,304
100 108.55000 ¥10,855
250 101.46800 ¥25,367
500 89.67000 ¥44,835
1,000 77.91500 ¥77,915

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51995-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥77.91533
  • Digi-Reel®  : 296-51995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-50223-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥116.76800
  • Cut Tape (CT)  : 296-50223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥179.00000
  • Digi-Reel®  : 296-50223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS560430YDBVR

Datasheet
Digi-Key Part Number 296-51995-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS560430YDBVR
Copy  
Description IC REG BUCK PFM 600MA SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type PFM
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 34.2V
Current - Output 600mA
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS560430
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS560430XDBVR

IC REG BUCK PFM 600MA SOT23-6

Texas Instruments

¥155.00000 Details

TPS560430YDBVT

IC REG BUCK PFM 600MA SOT23-6

Texas Instruments

¥179.00000 Details

LMR50410Y3FQDBVRQ1

AUTOMOTIVE QUALIFIED SIMPLE SWIT

Texas Instruments

¥205.00000 Details

LTC1445IDHD#PBF

IC COMP QD LP 1.221VREF 16-DFN

Analog Devices Inc.

¥876.00000 Details

TPS560430YQDBVRQ1

IC POWER MANAGEMENT

Texas Instruments

¥184.00000 Details

TPS560430YFQDBVRQ1

IC POWER MANAGEMENT

Texas Instruments

¥184.00000 Details
Additional Resources
Standard Package 1
Other Names 296-51995-1