TPS560430XDBVR Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
10 139.20000 ¥1,392
25 132.16000 ¥3,304
100 108.55000 ¥10,855
250 101.46800 ¥25,367
500 89.67000 ¥44,835
1,000 77.91500 ¥77,915

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50420-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥77.91533
  • Digi-Reel®  : 296-50420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS560430XDBVR

Datasheet
Digi-Key Part Number 296-50420-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS560430XDBVR
Copy  
Description IC REG BUCK PFM 600MA SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type PFM
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 34.2V
Current - Output 600mA
Frequency - Switching 1.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS560430
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR14010ADDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

¥173.00000 Details

TPS560430X3FDBVR

IC REG BUCK PWM 600MA SOT23-6

Texas Instruments

¥155.00000 Details

TPS560430XFDBVR

IC REG BUCK PWM 600MA SOT23-6

Texas Instruments

¥155.00000 Details

SN74LVC1G123DCUR

IC MULTIVIBRATOR 18.5NS 8VSSOP

Texas Instruments

¥77.00000 Details

CSD17551Q3A

MOSFET N-CH 30V 12A 8SON

Texas Instruments

¥119.00000 Details

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50420-1