JPY | USD

TPS55340RTER Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341.00
10 306.50000 ¥3,065.00
25 289.08000 ¥7,227.00
100 246.28000 ¥24,628.00
250 231.25200 ¥57,813.00
500 202.34600 ¥101,173.00
1,000 190.89200 ¥190,892.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37677-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥190.89200
  • Digi-Reel®  : 296-37677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-30530-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥246.08800
  • Cut Tape (CT)  : 296-30530-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥353.00000
  • Digi-Reel®  : 296-30530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS55340RTER

Datasheet
Digi-Key Part Number 296-37677-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS55340RTER
Copy  
Description IC REG BOOST ADJ 5.25A 16WQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive, Isolation Capable
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 32V
Voltage - Output (Min/Fixed) 2.9V
Voltage - Output (Max) 38V
Current - Output 5.25A (Switch)
Frequency - Switching 94kHz ~ 1.14MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS55340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS55340EVM-017

EVAL MODULE FOR TPS55340-017

Texas Instruments

¥6,942.00000 Details

PMLKBOOSTEVM

PMLK BOOST EVM BOARD

Texas Instruments

¥12,608.00000 Details

TPS55340EVM-147

EVAL MODULE FOR TPS55340-147

Texas Instruments

¥6,942.00000 Details

TPS55340EVM-148

EVAL MODULE FOR TPS55340-148

Texas Instruments

¥6,942.00000 Details
You May Also Be Interested In

TPS55340QRTETQ1

IC REG BOOST ADJ 5.25A 16WQFN

Texas Instruments

¥633.00000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

¥63.00000 Details

TPS55340MRTETEP

IC REG BOOST ADJ 5.25A 16WQFN

Texas Instruments

¥1,185.00000 Details

FSV360FP

DIODE SCHOTTKY 60V 3A SOD123HE

ON Semiconductor

¥59.00000 Details

LP38798SD-ADJ/NOPB

IC REG LIN POS ADJ 800MA 12WSON

Texas Instruments

¥417.00000 Details

TPS7A9001DSKR

IC REG LIN POS ADJ 500MA 10SON

Texas Instruments

¥182.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37677-1