JPY | USD

TPS55162QPWPTQ1 Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
247 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 707.00000 ¥707
10 635.30000 ¥6,353
25 600.56000 ¥15,014
100 520.48000 ¥52,048

Submit a request for quotation on quantities greater than those displayed.

TPS55162QPWPTQ1

Datasheet
Digi-Key Part Number 296-TPS55162QPWPTQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS55162QPWPTQ1
Copy  
Description IC REG BCK BST ADJ 1A 20HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPS5516x-Q1
Manufacturer Product Page TPS55162QPWPTQ1 Specifications
EDA / CAD Models TPS55162QPWPTQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5.7V
Voltage - Output (Max) 9V
Current - Output 1A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
Base Part Number TPS55162
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-TPS55162QPWPTQ1CT