JPY | USD
Favorite

TPS55162QPWPRQ1 Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
1,929 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 524.00000 ¥524
10 470.40000 ¥4,704
25 444.76000 ¥11,119
100 365.72000 ¥36,572
250 328.15200 ¥82,038
500 316.29000 ¥158,145
1,000 262.91700 ¥262,917

Submit a request for quotation on quantities greater than those displayed.

TPS55162QPWPRQ1

Datasheet
Digi-Key Part Number 296-47605-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS55162QPWPRQ1
Copy  
Description IC REG BCK BST ADJ 1A 20HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets TPS5516x-Q1 Datasheet
Manufacturer Product Page TPS55162QPWPRQ1 Specifications
EDA / CAD Models TPS55162QPWPRQ1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5.7V
Voltage - Output (Max) 9V
Current - Output 1A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS551
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS55165QPWPRQ1

IC REG BCK BST 5V/12V 20HTSSOP

Texas Instruments

¥524.00000 Details

TPIC74100QPWPRQ1

IC REG BCK BST 5V 1A 20HTSSOP

Texas Instruments

¥456.00000 Details

TPS55160QPWPRQ1

IC REG BCK BST ADJ 1A 20HTSSOP

Texas Instruments

¥524.00000 Details

TPS55165QPWPTQ1

IC REG BCK BST 5V/12V 20HTSSOP

Texas Instruments

¥591.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47605-1