JPY | USD

TPS55010RTER Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 3.3V 1 Output 16-WFQFN Exposed Pad
Price & Procurement
5,753 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
10 259.70000 ¥2,597
25 245.00000 ¥6,125
100 208.75000 ¥20,875
250 196.01200 ¥49,003
500 171.51200 ¥85,756
1,000 154.40600 ¥154,406

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28950-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥154.40567
  • Digi-Reel®  : 296-28950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,753 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-29092-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥225.62800
  • Cut Tape (CT)  : 296-29092-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: ¥333.00000
  • Digi-Reel®  : 296-29092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: Digi-Reel®

TPS55010RTER

Datasheet
Digi-Key Part Number 296-28950-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS55010RTER
Copy  
Description IC REG FLYBACK ADJ 16WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 3.3V 1 Output 16-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive or Negative, Isolation Capable
Topology Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.98V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) 20V
Current - Output -
Frequency - Switching 100kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS55010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS55010EVM-009

EVAL MODULE FOR TPS55010-009

Texas Instruments

¥6,961.00000 Details

TPS55010EVM-051

EVAL MODULE FOR TPS55010-051

Texas Instruments

¥6,961.00000 Details
You May Also Be Interested In

750311780

TRANS FLYBACK TPS55010 SMD

Würth Elektronik

¥560.00000 Details

750311880

TRANS FLYBACK TPS55010 SMD

Würth Elektronik

¥665.00000 Details

MAX685EEE+

IC REG BOOST ADJ 440MA DL 16QSOP

Maxim Integrated

¥796.00000 Details

TS3A24157DGSR

IC SWITCH SPDT DUAL 10VSSOP

Texas Instruments

¥115.00000 Details

TPS54060ADRCT

IC REG BCK SPLIT RAIL ADJ 10VSON

Texas Instruments

¥424.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28950-1