JPY | USD

Price & Procurement
4,011 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 417.00000 ¥417.00
10 374.70000 ¥3,747.00
25 354.20000 ¥8,855.00
100 306.97000 ¥30,697.00
250 291.22800 ¥72,807.00
500 261.32000 ¥130,660.00
1,000 259.89400 ¥259,894.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30582-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥259.89400
  • Cut Tape (CT)  : 296-30582-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,011 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥417.00000
  • Tube  : 296-34794-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
    9,990 - Factory Stock 
  • Unit Price: ¥501.00000

TPS54494PWPR

Datasheet
Digi-Key Part Number 296-30582-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS54494PWPR
Copy  
Description IC REG BCK ADJ 4A/2A DL 16HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-PowerTSSOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets TPS54494
Power Management Guide
Featured Product Power Management
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models TPS54494PWPR by SnapEDA
TPS54494PWPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 4A, 2A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number TPS54494
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-30582-6