JPY | USD
Favorite

TPS54335ADRCR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad
Price & Procurement
4,080 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 269.00000 ¥269
10 241.70000 ¥2,417
25 227.96000 ¥5,699
100 182.37000 ¥18,237
250 159.57200 ¥39,893
500 155.01400 ¥77,507
1,000 123.09900 ¥123,099

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44363-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥121.27533
  • Cut Tape (CT)  : 296-44363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,080 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥269.00000
  • Tape & Reel (TR)  : 296-41964-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,946 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥182.34000
  • Cut Tape (CT)  : 296-41964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,946 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥307.00000
  • Digi-Reel®  : 296-41964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,946 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS54335ADRCR

Datasheet
Digi-Key Part Number 296-44363-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54335ADRCR
Copy  
Description IC REG BUCK ADJUSTABLE 3A 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS54335A, TPS54336A Datasheet
Manufacturer Product Page TPS54335ADRCR Specifications
Design Resources TPS54335A Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 24V
Current - Output 3A
Frequency - Switching 50kHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN65HVDA195QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥221.00000 Details

TLV9004IRTER

IC CMOS 4 CIRCUIT 16WQFN

Texas Instruments

¥113.00000 Details

TPS54335ADRCT

IC REG BUCK ADJUSTABLE 3A 10VSON

Texas Instruments

¥307.00000 Details

TPS62125DSGR

IC REG BUCK ADJ 300MA 8WSON

Texas Instruments

¥140.00000 Details

LM1117IDTX-3.3/NOPB

IC REG LINEAR 3.3V 800MA TO252-3

Texas Instruments

¥166.00000 Details

SN65HVD233DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥335.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44363-6