JPY | USD
Favorite

TPS54315PWPR Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
1,748 In Stock
Can ship immediately Factory Stock : 9,768
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 592.00000 ¥592
10 531.70000 ¥5,317
25 502.64000 ¥12,566
100 413.28000 ¥41,328
250 370.83200 ¥92,708
500 357.42800 ¥178,714
1,000 297.11200 ¥297,112

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-34946-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,748 - Immediate
    8,000 - Factory Stock 
  • Unit Price: ¥297.11250
  • Digi-Reel®  : 296-34946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748 - Immediate
    9,768 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-12683-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
    9,940 - Factory Stock 
  • Unit Price: ¥711.00000

TPS54315PWPR

Datasheet
Digi-Key Part Number 296-34946-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54315PWPR
Copy  
Description IC REG BUCK 2.5V 3A 20HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 350kHz, 550kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS54316PWPR

IC REG BUCK 3.3V 3A 20HTSSOP

Texas Instruments

¥592.00000 Details
Additional Resources
Standard Package 1
Other Names 296-34946-1