JPY | USD
Favorite

TPS54308DDCR Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Price & Procurement
5,567 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 181.00000 ¥181
10 161.30000 ¥1,613
25 153.04000 ¥3,826
100 117.51000 ¥11,751
250 103.84800 ¥25,962
500 98.38200 ¥49,191
1,000 76.52000 ¥76,520

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47880-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥72.69400
  • Digi-Reel®  : 296-47880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,567 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47881-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
  • Unit Price: ¥110.07600
  • Cut Tape (CT)  : 296-47881-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,884 - Immediate
  • Unit Price: ¥185.00000
  • Digi-Reel®  : 296-47881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,884 - Immediate
  • Unit Price: Digi-Reel®

TPS54308DDCR

Datasheet
Digi-Key Part Number 296-47880-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54308DDCR
Copy  
Description IC REG BUCK ADJ 3A TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A SOT-23-6 Thin, TSOT-23-6

Copy  
Documents & Media
Datasheets TPS54308 Datasheet
Featured Product Power Management
Reference Design Library TPS5430EVM-173: 5V @ 3A, 10 ~ 35 Vin
Manufacturer Product Page TPS54308DDCR Specifications
EDA / CAD Models TPS54308DDCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 26V
Current - Output 3A
Frequency - Switching 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number TPS543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS24FL

DIODE SCHOTTKY 40V 2A SOD123F

ON Semiconductor

¥34.00000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

¥68.00000 Details

TPS70933DRVR

IC REG LINEAR 3.3V 150MA 6SON

Texas Instruments

¥112.00000 Details

BM02B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 2POS 1.25MM

JST Sales America Inc.

¥44.00000 Details

SIS413DN-T1-GE3

MOSFET P-CH 30V 18A PPAK 1212-8

Vishay Siliconix

¥63.00000 Details

JS202011SCQN

SWITCH SLIDE DPDT 300MA 6V

C&K

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47880-1