JPY | USD
Favorite

TPS54233QDRQ1 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,774 In Stock
Can ship immediately Factory Stock : 9,120
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 431.00000 ¥431
10 387.40000 ¥3,874
25 366.24000 ¥9,156
100 301.12000 ¥30,112
250 270.20000 ¥67,550
500 260.43200 ¥130,216
1,000 216.48400 ¥216,484

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36809-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: ¥208.34560
  • Cut Tape (CT)  : 296-36809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,774 - Immediate
    9,120 - Factory Stock 
  • Unit Price: ¥431.00000

TPS54233QDRQ1

Datasheet
Digi-Key Part Number 296-36809-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54233QDRQ1
Copy  
Description IC REG BUCK ADJUSTABLE 2A 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets TPS54233-Q1
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
PCN Assembly/Origin Mult Devices 15/Mar/2019
Mult Dev 30/Oct/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Eco-Mode™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 2A
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS54233
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS54233EVM-373

EVAL MOD FOR TPS54233-373

Texas Instruments

¥1,382.00000 Details
Additional Resources
Standard Package 1
Other Names 296-36809-6