JPY | USD
Favorite

TPS54233DR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
5,280 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 158.70000 ¥1,587
25 150.56000 ¥3,764
100 115.61000 ¥11,561
250 102.16400 ¥25,541
500 96.78800 ¥48,394
1,000 75.28000 ¥75,280

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23902-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥70.91200
  • Cut Tape (CT)  : 296-23902-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,280 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥176.00000
  • Tube  : 296-26985-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 78 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥189.00000
  • Tape & Reel (TR)  : TPS54233DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥70.91200

TPS54233DR

Datasheet
Digi-Key Part Number 296-23902-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54233DR
Copy  
Description IC REG BUCK ADJUSTABLE 2A 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, Eco-Mode™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 2A
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS542
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS54233EVM-373

EVAL MOD FOR TPS54233-373

Texas Instruments

¥1,350.00000 Details
You May Also Be Interested In

TPS76333DBVT

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥106.00000 Details

AT24C01C-XHM-T

IC EEPROM 1K I2C 1MHZ 8TSSOP

Microchip Technology

¥18.00000 Details

AD7291BCPZ-RL7

IC ADC 12BIT SAR 20LFCSP-WQ

Analog Devices Inc.

¥1,087.00000 Details

MCP47FEB12A0-E/ST

IC DAC 10BIT V-OUT 8TSSOP

Microchip Technology

¥203.00000 Details

TPS54231DR

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

¥176.00000 Details

TPS54232DR

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

¥176.00000 Details
Additional Resources
Standard Package 1
Other Names 296-23902-6