JPY | USD
Favorite

TPS54062DRBR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-VDFN Exposed Pad
Price & Procurement
3,597 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 225.00000 ¥225
10 201.40000 ¥2,014
25 189.96000 ¥4,749
100 151.97000 ¥15,197
250 132.97600 ¥33,244
500 129.17800 ¥64,589
1,000 102.58300 ¥102,583

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30078-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥152.92400
  • Cut Tape (CT)  : 296-30078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,976 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥258.00000
  • Digi-Reel®  : 296-30078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,976 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TPS54062DRBRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥98.78333
  • Cut Tape (CT)  : 296-TPS54062DRBRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,597 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥225.00000

TPS54062DRBR

Datasheet
Digi-Key Part Number 296-TPS54062DRBRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54062DRBR
Copy  
Description IC REG BUCK ADJUSTABLE 50MA 8SON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-VDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.7V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 58V
Current - Output 50mA
Frequency - Switching 100kHz ~ 400kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS540
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS54062EVM-695

EVAL MODULE FOR TPS54062-695

Texas Instruments

¥3,396.00000 Details
You May Also Be Interested In

TPS54062DGKR

IC REG BUCK ADJ 50MA 8VSSOP

Texas Instruments

¥225.00000 Details

TPS54062DRBT

IC REG BUCK ADJUSTABLE 50MA 8SON

Texas Instruments

¥258.00000 Details

ZXMN6A09GTA

MOSFET N-CH 60V 6.9A SOT223

Diodes Incorporated

¥132.00000 Details

LTC4359HMS8#PBF

IC OR CTRLR N+1 8MSOP

Linear Technology/Analog Devices

¥797.00000 Details
Additional Resources
Standard Package 1
Other Names 296-TPS54062DRBRDKR