TPS3897ADRYT Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 177.00000 ¥1,770
25 166.96000 ¥4,174
100 142.27000 ¥14,227

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29810-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥95.64200
  • Cut Tape (CT)  : 296-29810-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥191.00000
  • Digi-Reel®  : 296-29810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-39394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥197.00000

TPS3897ADRYT

Datasheet
Digi-Key Part Number 296-39394-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3897ADRYT
Copy  
Description IC SUPERVISOR 1 CHANNEL 6SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)

Copy  
Customer Reference
Documents & Media
Datasheets TPS3895,96,97,98
Featured Product Power Management
PCN Assembly/Origin Additional Assembly Site 26/Aug/2021
Manufacturer Product Page TPS3897ADRYT Specifications
EDA / CAD Models TPS3897ADRYT by SnapEDA
TPS3897ADRYT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold Adjustable/Selectable
Output Open Drain or Open Collector
Reset Active High
Reset Timeout Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
Base Part Number TPS3897
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3897ADRYR

IC SUPERVISOR 1 CHANNEL 6SON

Texas Instruments

¥191.00000 Details

TPS3895ADRYT

IC SUPERVISOR 1 CHANNEL 6SON

Texas Instruments

¥197.00000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

¥105.00000 Details

TPS3895ADRYR

IC SUPERVISOR 1 CHANNEL 6SON

Texas Instruments

¥191.00000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

¥121.00000 Details

TPS27081ADDCR

IC PWR SWITCH 1:1 TSOT23-6

Texas Instruments

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39394-6