JPY | USD

TPS3836K33QDBVRQ1 Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
15,538 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 355.00000 ¥355
10 318.20000 ¥3,182
25 300.12000 ¥7,503
100 255.69000 ¥25,569
250 240.08400 ¥60,021
500 210.07400 ¥105,037
1,000 189.12400 ¥189,124

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPS3836K33QDBVRQ1

Datasheet
Digi-Key Part Number 296-15663-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3836K33QDBVRQ1
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 10ms Minimum
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3836
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX5032GA-25.000000MHZ-LN-CD-1

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

¥70.00000 Details

TM4C1294NCZADT3

IC MCU 32BIT 1MB FLASH 212NFBGA

Texas Instruments

¥2,443.00000 Details

MIC2005-0.8YM6-TR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Microchip Technology

¥105.00000 Details

CB3LV-3C-1M544000

XTAL OSC XO 1.5440MHZ HCMOS TTL

CTS-Frequency Controls

¥164.00000 Details

TS5A3166DBVR

IC SWITCH SPST SOT23-5

Texas Instruments

¥54.00000 Details

EPM240F100C5N

IC CPLD 192MC 4.7NS 100FBGA

Intel

¥1,110.00000 Details
Additional Resources
Standard Package 1
Other Names 296-15663-6