TPS3836K33DBVT Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
2,739 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 348.00000 ¥348
10 312.50000 ¥3,125
25 294.80000 ¥7,370
100 251.17000 ¥25,117

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-3341-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥235.84800
  • Cut Tape (CT)  : 296-3341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,739 - Immediate
  • Unit Price: ¥348.00000
  • Tape & Reel (TR)  : 296-35986-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥169.19367
  • Cut Tape (CT)  : 296-35986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
  • Unit Price: ¥302.00000
  • Digi-Reel®  : 296-35986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
  • Unit Price: Digi-Reel®

TPS3836K33DBVT

Datasheet
Digi-Key Part Number 296-3341-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3836K33DBVT
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 10ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3836
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3837K33DBVT

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

¥348.00000 Details
Additional Resources
Standard Package 1
Other Names 296-3341-6