JPY | USD

TPS3836K33DBVR Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
4,631 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303.00
10 272.90000 ¥2,729.00
25 257.44000 ¥6,436.00
100 219.37000 ¥21,937.00
250 205.97600 ¥51,494.00
500 180.22600 ¥90,113.00
1,000 170.02600 ¥170,026.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35986-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥170.02600
  • Cut Tape (CT)  : 296-35986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,631 - Immediate
  • Unit Price: ¥303.00000
  • Tape & Reel (TR)  : 296-3341-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: ¥237.00800
  • Cut Tape (CT)  : 296-3341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,859 - Immediate
    2,039 - Factory Stock 
  • Unit Price: ¥349.00000
  • Digi-Reel®  : 296-3341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,859 - Immediate
    2,039 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS3836K33DBVR

Datasheet
Digi-Key Part Number 296-35986-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3836K33DBVR
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 10ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3836
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3836K33QDBVRQ1

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

¥359.00000 Details

93LC66A/SN

IC EEPROM 4KBIT SPI 2MHZ 8SOIC

Microchip Technology

¥34.00000 Details

1924305

TERM BLOCK HDR 2POS VERT 5.08MM

Phoenix Contact

¥89.00000 Details

PCA9555APW,118

IC GPIO EXPANDER 24TSSOP

NXP USA Inc.

¥217.00000 Details

RJMG1BD3B8K1ANR

CONN JACK 1PORT 100 BASE-T PCB

Amphenol ICC (Commercial Products)

¥516.00000 Details

PR20B05VBDN

PIN HEADER, THR, DUAL ROW, 1.27

METZ CONNECT USA Inc.

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35986-6