JPY | USD

TPS3820-33DBVR Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159.00
10 141.40000 ¥1,414.00
25 134.24000 ¥3,356.00
100 110.26000 ¥11,026.00
250 103.07200 ¥25,768.00
500 91.09000 ¥45,545.00
1,000 79.14900 ¥79,149.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-2633-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: ¥119.18800
  • Cut Tape (CT)  : 296-2633-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,234 - Immediate
  • Unit Price: ¥183.00000
  • Digi-Reel®  : 296-2633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,234 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26947-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥79.53833
  • Cut Tape (CT)  : 296-26947-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥159.00000

TPS3820-33DBVR

Datasheet
Digi-Key Part Number 296-26947-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3820-33DBVR
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 15ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3820
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SD05-7

TVS DIODE 5VWM 14.5VC SOD323

Diodes Incorporated

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26947-6