JPY | USD

TPS3703A7280DSERQ1 Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Price & Procurement
5,930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 282.00000 ¥282.00
10 253.00000 ¥2,530.00
25 238.72000 ¥5,968.00
100 203.37000 ¥20,337.00
250 190.95600 ¥47,739.00
500 167.08800 ¥83,544.00
1,000 157.63000 ¥157,630.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

TPS3703A7280DSERQ1

Datasheet
Digi-Key Part Number 296-TPS3703A7280DSERQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3703A7280DSERQ1
Copy  
Description IC SUPERVISOR 1 CHANNEL 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets TPS3703-Q1 Datasheet
PCN Design/Specification TPS3703 Datasheet Rev 8/May/2020
TPS3703-Q1 05/May/2021
Manufacturer Product Page TPS3703A7280DSERQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.8V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number TPS3703
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TPS3703A7280DSERQ1DKR