JPY | USD

TPS3703A7280DSERQ1 Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Price & Procurement
5,930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283
10 253.70000 ¥2,537
25 239.36000 ¥5,984
100 203.94000 ¥20,394
250 191.49600 ¥47,874
500 167.55800 ¥83,779
1,000 150.84700 ¥150,847

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS3703A7280DSERQ1

Datasheet
Digi-Key Part Number 296-TPS3703A7280DSERQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3703A7280DSERQ1
Copy  
Description IC SUPERVISOR 1 CHANNEL 6WSON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets TPS3703-Q1 Datasheet
PCN Design/Specification TPS3703 Datasheet Rev 8/May/2020
TPS3703-Q1 05/May/2021
Manufacturer Product Page TPS3703A7280DSERQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.8V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number TPS3703
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TPS3703A7280DSERQ1CT