JPY | USD

TPS3703A4110DSER Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 225.00000 ¥225
10 201.80000 ¥2,018
25 190.40000 ¥4,760
100 162.21000 ¥16,221
250 152.30800 ¥38,077
500 133.27000 ¥66,635
1,000 119.98000 ¥119,980

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS3703A4110DSER

Datasheet
Digi-Key Part Number 296-TPS3703A4110DSERCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3703A4110DSER
Copy  
Description HIGH-ACCURACY WINDOW SUPERVISOR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets TPS3703A4110
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 1.1V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number TPS3703
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TPS3703A4110DSERCT