JPY | USD

TPS3702CX33DDCT Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Price & Procurement
5,447 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320.00
10 286.80000 ¥2,868.00
25 270.52000 ¥6,763.00
100 230.49000 ¥23,049.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39651-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥217.48800
  • Cut Tape (CT)  : 296-39651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,447 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥321.00000
  • Tape & Reel (TR)  : 296-48309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥158.04367
  • Cut Tape (CT)  : 296-48309-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: ¥282.00000
  • Digi-Reel®  : 296-48309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: Digi-Reel®

TPS3702CX33DDCT

Datasheet
Digi-Key Part Number 296-39651-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3702CX33DDCT
Copy  
Description IC SUPERVISOR 1 CHANNEL TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN

Copy  
Customer Reference
Documents & Media
Datasheets TPS3702 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3702CX33DDCT Specifications
EDA / CAD Models TPS3702CX33DDCT by SnapEDA
TPS3702CX33DDCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Voltage - Threshold 3.3V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number TPS3702
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS3702CX33EVM-683

EVAL BOARD FOR TPS3702

Texas Instruments

¥2,833.00000 Details
You May Also Be Interested In

TPS3702CX12DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥320.00000 Details

REF5030IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

¥909.00000 Details

OPA4350EA/250

IC OPAMP GP 4 CIRCUIT 16SSOP

Texas Instruments

¥1,375.00000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

¥54.00000 Details

218-2LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥124.00000 Details

TPS62420DRCR

IC REG BUCK ADJ 0.6A/1A DL 10SON

Texas Instruments

¥243.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39651-6