JPY | USD

TPS3702CX33DDCR Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Price & Procurement
270 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 282.00000 ¥282.00
10 253.70000 ¥2,537.00
25 239.32000 ¥5,983.00
100 203.90000 ¥20,390.00
250 191.46000 ¥47,865.00
500 167.52600 ¥83,763.00
1,000 158.04400 ¥158,044.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39651-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥217.48800
  • Cut Tape (CT)  : 296-39651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,477 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥321.00000
  • Digi-Reel®  : 296-39651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,477 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥158.04367
  • Cut Tape (CT)  : 296-48309-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: ¥282.00000

TPS3702CX33DDCR

Datasheet
Digi-Key Part Number 296-48309-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3702CX33DDCR
Copy  
Description IC SUPERVISOR 1 CHANNEL TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN

Copy  
Customer Reference
Documents & Media
Datasheets TPS3702 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3702CX33DDCR Specifications
EDA / CAD Models TPS3702CX33DDCR by SnapEDA
TPS3702CX33DDCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Voltage - Threshold 3.3V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number TPS3702
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS3702CX33EVM-683

EVAL BOARD FOR TPS3702

Texas Instruments

¥2,833.00000 Details
You May Also Be Interested In

ECS-200-18-30B-AGN-TR

CRYSTAL 20.0000MHZ 18PF SMD

ECS Inc.

¥97.00000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

¥54.00000 Details

TPS3702CX12DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥321.00000 Details

SN65HVD234DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥375.00000 Details

F280049CPZS

IC MCU 32BIT 256KB FLASH 100LQFP

Texas Instruments

¥1,398.00000 Details

TPS73633DBVR

IC REG LINEAR 3.3V 400MA SOT23-5

Texas Instruments

¥268.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48309-6