JPY | USD
Favorite

TPS3306-18DR Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Price & Procurement
4,262 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 282.60000 ¥2,826
25 266.56000 ¥6,664
100 213.24000 ¥21,324
250 186.58400 ¥46,646
500 181.25200 ¥90,626
1,000 143.93600 ¥143,936

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41737-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥138.60520
  • Digi-Reel®  : 296-41737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,262 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-3304-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 558 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥339.00000

TPS3306-18DR

Datasheet
Digi-Key Part Number 296-41737-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3306-18DR
Copy  
Description IC SUPERVISOR 2 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-SOIC

Copy  
Documents & Media
Datasheets TPS3306-xx Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3306-18DR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 70ms Minimum
Voltage - Threshold 1.68V, 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-41737-1