JPY | USD
Favorite

TPS25942ARVCT Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Price & Procurement
14,123 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 258.00000 ¥258
10 232.00000 ¥2,320
25 218.96000 ¥5,474
100 175.16000 ¥17,516

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40735-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥98.16800
  • Cut Tape (CT)  : 296-40735-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,402 - Immediate
  • Unit Price: ¥223.00000
  • Digi-Reel®  : 296-40735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,402 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-39565-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥151.97200
  • Digi-Reel®  : 296-39565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,123 - Immediate
  • Unit Price: Digi-Reel®

TPS25942ARVCT

Datasheet
Digi-Key Part Number 296-39565-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS25942ARVCT
Copy  
Description IC PWR MGMT EFUSE 2.7-18V 20WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronic Fuse Regulator 5.3A 20-WQFN (4x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±8%
Voltage - Input 2.7V ~ 18V
Current - Output 5.3A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x3)
Base Part Number TPS259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS25942EVM-635

EVAL MODULE FOR TPS25942

Texas Instruments

¥10,126.00000 Details
You May Also Be Interested In

TPS3808G30DBVT

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

¥234.00000 Details

DF40C-90DS-0.4V(51)

CONN RCPT 90POS SMD GOLD

Hirose Electric Co Ltd

¥197.00000 Details

TPS25942ARVCR

IC PWR MGMT EFUSE 2.7-18V 20WQFN

Texas Instruments

¥223.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39565-1