TPS2544RTER Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 151.00000 ¥1,510
25 143.32000 ¥3,583
100 117.74000 ¥11,774
250 110.06000 ¥27,515
500 97.26000 ¥48,630
1,000 84.51100 ¥84,511

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40728-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥84.51133
  • Cut Tape (CT)  : 296-40728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥168.00000
  • Tape & Reel (TR)  : 296-50072-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥126.70000
  • Cut Tape (CT)  : 296-50072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥194.00000
  • Digi-Reel®  : 296-50072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS2544RTER

Datasheet
Digi-Key Part Number 296-40728-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS2544RTER
Copy  
Description IC PWR SWITCH N-CHAN 1:1 16WQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 73mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 16-WQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
Base Part Number TPS2544
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

L7986ATR

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

¥263.00000 Details

TPS2544RTET

IC PWR SWITCH N-CHAN 1:1 16WQFN

Texas Instruments

¥194.00000 Details

BQ24450DWTR

IC BATT CHG LEAD ACID 16SOIC

Texas Instruments

¥1,372.00000 Details

PCA9506DGG,518

IC I/O EXPANDER I2C 40B 56TSSOP

NXP USA Inc.

¥647.00000 Details

PCF8591T/2,518

IC ADC/DAC 8BIT 11.1K 16SO

NXP USA Inc.

¥461.00000 Details

BLM31PG391SN1L

FERRITE BEAD 390 OHM 1206 1LN

Murata Electronics

¥37.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40728-6