TPS2543RTET Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194
10 173.90000 ¥1,739
25 165.00000 ¥4,125
100 135.54000 ¥13,554

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39377-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥84.51133
  • Cut Tape (CT)  : 296-39377-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥168.00000
  • Digi-Reel®  : 296-39377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-30281-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥126.70000
  • Cut Tape (CT)  : 296-30281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥194.00000

TPS2543RTET

Datasheet
Digi-Key Part Number 296-30281-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS2543RTET
Copy  
Description IC PWR SWITCH N-CHAN 1:1 16WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 73mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 16-WQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
Base Part Number TPS2543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS2543RTER

IC PWR SWITCH N-CHAN 1:1 16WQFN

Texas Instruments

¥168.00000 Details
Additional Resources
Standard Package 1
Other Names 296-30281-6