JPY | USD

TPS2543RTER Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 161.00000 ¥161.00
10 144.00000 ¥1,440.00
25 136.64000 ¥3,416.00
100 112.24000 ¥11,224.00
250 104.92400 ¥26,231.00
500 92.72600 ¥46,363.00
1,000 80.57100 ¥80,571.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39377-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥80.57133
  • Cut Tape (CT)  : 296-39377-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥161.00000
  • Tape & Reel (TR)  : 296-30281-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥120.80000
  • Cut Tape (CT)  : 296-30281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥185.00000
  • Digi-Reel®  : 296-30281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS2543RTER

Datasheet
Digi-Key Part Number 296-39377-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS2543RTER
Copy  
Description IC PWR SWITCH N-CHAN 1:1 16WQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets TPS2543~
Featured Product Logic Solutions
Power Management
Analog Solutions
Reference Design Library TPS2543EVM-064: USB 4.5 - 5.5 Vin, 2.5 A Switch
PCN Design/Specification Material Set 30/Aug/2016
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Qualification Assembly/Test Site 11/Aug/2014
Manufacturer Product Page TPS2543RTER Specifications
HTML Datasheet TPS2543~
EDA / CAD Models TPS2543RTER by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 73mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 16-WQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
Base Part Number TPS2543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS2543RTET

IC PWR SWITCH N-CHAN 1:1 16WQFN

Texas Instruments

¥185.00000 Details

ECMF02-4CMX8

CMC 2LN SMD ESD

STMicroelectronics

¥85.00000 Details

LT8609EMSE#TRPBF

IC REG BUCK ADJUSTABLE 2A 10MSOP

Analog Devices Inc.

¥806.00000 Details

MPZ2012S331ATD25

FERRITE BEAD 330 OHM 0805 1LN

TDK Corporation

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39377-6