JPY | USD

TPS2543QRTETQ1 Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Price & Procurement
250 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376
10 337.80000 ¥3,378
25 319.32000 ¥7,983
100 276.75000 ¥27,675

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TPS2543QRTETQ1

Datasheet
Digi-Key Part Number 296-TPS2543QRTETQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS2543QRTETQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 16WQFN
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets TPS2543-Q1
Featured Product Logic Solutions
Power Management
Analog Solutions
Reference Design Library TPS2543EVM-064: USB 4.5 - 5.5 Vin, 2.5 A Switch
PCN Design/Specification TPS2543-Q1 27/Oct/2016
Manufacturer Product Page TPS2543QRTETQ1 Specifications
EDA / CAD Models TPS2543QRTETQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Not For New Designs
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 73mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 16-WQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
Base Part Number TPS2543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS2543RTET

IC PWR SWITCH N-CHAN 1:1 16WQFN

Texas Instruments

¥183.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40727-6
296-40727-6-ND
296-TPS2543QRTETQ1DKR