JPY | USD

TPS2492PWR Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP
Price & Procurement
12,573 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 470.00000 ¥470.00
10 422.00000 ¥4,220.00
25 398.96000 ¥9,974.00
100 345.77000 ¥34,577.00
250 328.03600 ¥82,009.00
500 294.34800 ¥147,174.00
1,000 292.74200 ¥292,742.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39373-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥292.74200
  • Cut Tape (CT)  : 296-39373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,573 - Immediate
  • Unit Price: ¥470.00000
  • Tube  : 296-27772-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥541.00000

TPS2492PWR

Datasheet
Digi-Key Part Number 296-39373-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS2492PWR
Copy  
Description IC HOT SWAP CTRLR GP 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS2492,493
Featured Product Power Management
Manufacturer Product Page TPS2492PWR Specifications
EDA / CAD Models TPS2492PWR by SnapEDA
TPS2492PWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Hot Swap Controller, Monitor
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 9V ~ 80V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TPS2492
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA2353EA/250

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥676.00000 Details

TPA3110D2PWPR

IC AMP CLASS D STER 15W 28HTSSOP

Texas Instruments

¥260.00000 Details

LMZ14203HTZ/NOPB

DC DC CONVERTER 5-30V

Texas Instruments

¥1,955.00000 Details

TLK110PTR

IC TRANSCEIVER FULL 1/1 48LQFP

Texas Instruments

¥895.00000 Details

MFU0603FF01000P100

FUSE BOARD MOUNT 1A 32VDC 0603

Vishay Beyschlag/Draloric/BC Components

¥34.00000 Details

STM32F407VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

¥1,610.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39373-6